
* Images are for reference only
OSTT7094350
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTT7094350
- JLCPCB Part #
- C7017457
- Package
- Plugin,P=7.62mm
- Description
- 1 25A 300V 7.62mm 9 Green Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8653
200+
$3.1387
500+
$3.0338
1000+
$2.9822
Welcome back, may I help you?