This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTOQ09A150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTOQ09A150
JLCPCB Part #
C3581290
Package
P=7.5mm
Description
-30℃~+105℃ 1 16A 1x9P 300V 7.5mm 9 9P Board Side/Socket - Closed Green Through Hole P=7.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1183
200+ $0.4335
500+ $0.4190
1000+ $0.4109

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons