
* Images are for reference only
OSTOQ070151
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ070151
- JLCPCB Part #
- C3580428
- Package
- P=7.62mm
- Description
- -30℃~+105℃ 1 16A 1x7P 300V 7 7.62mm 7P Board Side/Socket - Closed Green Right-Angle P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0550
200+
$0.4082
500+
$0.3937
1000+
$0.3872
Welcome back, may I help you?