
* Images are for reference only
OSTOQ050151
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ050151
- JLCPCB Part #
- C5840085
- Package
- Push-Pull,P=7.62mm
- Description
- -30℃~+105℃ 1 16A 1x5P 300V 5 5P 7.62mm Board Side/Socket - Closed Green Right-Angle 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2564
200+
$0.5026
500+
$0.4849
1000+
$0.4768
Related Products
Welcome back, may I help you?