
* Images are for reference only
OSTOQ043250
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTOQ043250
- JLCPCB Part #
- C5444498
- Package
- P=3.81mm
- Description
- -30℃~+105℃ 1 12A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Through Hole P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8518
200+
$0.3404
500+
$0.3291
1000+
$0.3243
Related Products
Welcome back, may I help you?