This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTNR081201

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTNR081201
JLCPCB Part #
C3586030
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 2 20A 2x4P 3.5mm 300V 4 8P Black Board Side/Socket - Closed Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3286
200+ $0.9023
500+ $0.8703
1000+ $0.8542

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons