
* Images are for reference only
OSTHX170080
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHX170080
- JLCPCB Part #
- C3309228
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 1 16~26 17 17P 1x17P 300V 5mm 6A Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6401
200+
$1.7961
500+
$1.7332
1000+
$1.7026
Related Products
Welcome back, may I help you?