
* Images are for reference only
OSTHW173052
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHW173052
- JLCPCB Part #
- C6135237
- Package
- P=3.81mm
- Description
- -30℃~+105℃ 1 16~28 17 17P 1x17P 3.81mm 300V 8A Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3955
200+
$5.3463
500+
$5.1672
1000+
$5.0784
Welcome back, may I help you?