
* Images are for reference only
OSTHT040080
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHT040080
- JLCPCB Part #
- C5817755
- Package
- Plugin,P=5mm
- Description
- 1 15A 300V 4 4P 5mm Gray Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9766
200+
$1.1881
500+
$1.1480
1000+
$1.1287
Welcome back, may I help you?