
* Images are for reference only
OSTHG063080
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHG063080
- JLCPCB Part #
- C7323257
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 300V 5.08mm 6 6P Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6830
200+
$1.4691
500+
$1.4209
1000+
$1.3968
Welcome back, may I help you?