
* Images are for reference only
OSTHD020080
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHD020080
- JLCPCB Part #
- C3309021
- Package
- Plugin,P=5.08mm
- Description
- -30℃~+105℃ 1 12A 16~22 1x2P 2 250V 2P 5.08mm Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
200+
$0.2056
500+
$0.1991
1000+
$0.1959
Welcome back, may I help you?