
* Images are for reference only
OSTHA163050
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHA163050
- JLCPCB Part #
- C3310344
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 1 10A 14~24 16 16P 1x16P 300V 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7392
200+
$1.4482
500+
$1.3968
1000+
$1.3711
Welcome back, may I help you?