
* Images are for reference only
OSTEM240150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTEM240150
- JLCPCB Part #
- C6249101
- Package
- P=7.62mm
- Description
- -30℃~+105℃ 1 12~22 1x24P 20A 24 24P 300V 7.62mm Green Male Plug Screw Terminal (M3) P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1371
200+
$9.6320
500+
$9.3094
1000+
$9.1513
Related Products
Welcome back, may I help you?