This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTEM210150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTEM210150
JLCPCB Part #
C7016797
Package
P=7.62mm
Description
-30℃~+105℃ 1 12~22 1x21P 20A 21 21P 300V 7.62mm Green Male Plug P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2471
200+ $8.4786
500+ $8.1945
1000+ $8.0548

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons