
* Images are for reference only
EDZ1200/10
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- EDZ1200/10
- JLCPCB Part #
- C5633743
- Package
- P=5.08mm
- Description
- -30℃~+105℃ 1 10 10P 14~28 15A 1x10P 2.5 300V 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8194
200+
$8.3082
500+
$8.0303
1000+
$7.8938
Welcome back, may I help you?