This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDZ1110/16

Extended
Manufacturer
On-Shore Tech
MFR.Part #
EDZ1110/16
JLCPCB Part #
C7182589
Package
P=5.08mm
Description
-30℃~+105℃ 1 10~22 15A 16 16P 1x16P 300V 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5060
200+ $9.3793
500+ $9.0663
1000+ $8.9105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons