This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDSTLZ950/7-OE

Extended
Manufacturer
On-Shore Tech
MFR.Part #
EDSTLZ950/7-OE
JLCPCB Part #
C6032704
Package
-
Description
-30℃~+105℃ 1 16A 1x7P 300V 5.08mm 7 7P Board Side/Socket - Open Green Right-Angle - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5517
200+ $1.4175
500+ $1.3708
1000+ $1.3466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons