
* Images are for reference only
EDSTLZ1550/3
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- EDSTLZ1550/3
- JLCPCB Part #
- C3582392
- Package
- Push-Pull,P=3.81mm
- Description
- -30℃~+105℃ 1 10A 1x3P 3 3.81mm 300V 3P Board Side/Socket - Closed Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
200+
$0.2473
500+
$0.2393
1000+
$0.2345
Related Products
Welcome back, may I help you?