
* Images are for reference only
ED3001/8-KD
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED3001/8-KD
- JLCPCB Part #
- C6844320
- Package
- Plugin,P=5mm
- Description
- 1 16A 300V 5mm 8 8P Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1820
200+
$2.4677
500+
$2.3839
1000+
$2.3437
Related Products
Welcome back, may I help you?