
* Images are for reference only
ED105/3DS
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- ED105/3DS
- JLCPCB Part #
- C6239460
- Package
- Plugin,P=5mm
- Description
- 1 15A 3 300V 3P 5mm Blue Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6999
200+
$0.6780
500+
$0.6556
1000+
$0.6443
Welcome back, may I help you?