This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

302-S241

Extended
Manufacturer
On-Shore Tech
MFR.Part #
302-S241
JLCPCB Part #
C17226321
Package
Plugin
Description
-40℃~+105℃ 12 2 2.54mm 2.54mm 24P 250V 2x12P 3A 9.1mm 9.1mm Black Brass Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0574
10+ $1.7571
30+ $1.5692
140+ $1.3764
560+ $1.2881
980+ $1.2512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons