
* Images are for reference only
300HBT2V06
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- 300HBT2V06
- JLCPCB Part #
- C17204580
- Package
- Plugin
- Description
- -40℃~+105℃ 2 250V 2x3P 3 3mm 3mm 5A 6P 9.9mm Black Brass PA6T Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7649
204+
$1.5028
493+
$1.4530
1003+
$1.4273
Welcome back, may I help you?