
* Images are for reference only
XW4M-20D1-H1DA
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XW4M-20D1-H1DA
- JLCPCB Part #
- C3586649
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+100℃ 1 20 20P 3.5mm 8A Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2787
200+
$1.6569
500+
$1.5991
1000+
$1.5702
Welcome back, may I help you?