
* Images are for reference only
XW4M-08D2-H1DA
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XW4M-08D2-H1DA
- JLCPCB Part #
- C3585149
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+100℃ 2 3.5mm 4 8A 8P Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1564
200+
$1.2218
500+
$1.1785
1000+
$1.1576
Welcome back, may I help you?