
* Images are for reference only
XN2D-4431
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XN2D-4431
- JLCPCB Part #
- C6036580
- Package
- Plugin,P=2mm
- Description
- -30℃~+75℃ 2mm 4 6.5mm Through Hole Tin 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8920
216+
$1.9513
486+
$1.8869
1026+
$1.8547
Related Products
Welcome back, may I help you?