
* Images are for reference only
XN2D-1871
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XN2D-1871
- JLCPCB Part #
- C6938037
- Package
- Plugin,P=2mm
- Description
- -30℃~+75℃ 1 2mm Through Hole Tin 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4551
180+
$1.3785
540+
$1.3334
990+
$1.3108
Related Products
Welcome back, may I help you?