
* Images are for reference only
XJ8C-0211
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XJ8C-0211
- JLCPCB Part #
- C6362359
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.54mm 2A 2P 300V Black Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.3433
10+
$0.3368
30+
$0.3304
100+
$0.3255
Welcome back, may I help you?