
* Images are for reference only
XG8W-1031
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG8W-1031
- JLCPCB Part #
- C3324943
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 2.5mm 300V 3A 3mm 6mm Black Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
200+
$0.0748
400+
$0.0722
800+
$0.0708
Welcome back, may I help you?