
* Images are for reference only
XG8B-0131
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG8B-0131
- JLCPCB Part #
- C3338403
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 100P 2 2.54mm 2.54mm 2.79mm 2.7mm 300V 3A 6mm Black Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7269
200+
$5.6998
500+
$5.5001
1000+
$5.4002
Related Products
Welcome back, may I help you?