
* Images are for reference only
XG4C-2631
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG4C-2631
- JLCPCB Part #
- C397108
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 26P 300V 3A Black Brass Through Hole Tin UL94V-0 插件 IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
10+
$0.8618
30+
$0.7619
70+
$0.6621
490+
$0.6025
980+
$0.5719
Related Products
Welcome back, may I help you?