
* Images are for reference only
XG4C-1431
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG4C-1431
- JLCPCB Part #
- C397109
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2x7P 300V 3A 7 Black Brass IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 15
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6069
10+
$0.5973
30+
$0.5909
100+
$0.5844
Related Products
Welcome back, may I help you?