
* Images are for reference only
XG4A-3039-A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG4A-3039-A
- JLCPCB Part #
- C17589110
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 300V 30P 3A Black Brass Right Angle Tin UL94V-0 弯插 IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$7.0502
10+
$6.1096
35+
$5.5361
105+
$5.0561
Welcome back, may I help you?