
* Images are for reference only
XG4A-2634
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG4A-2634
- JLCPCB Part #
- C5123514
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 13 2 2.54mm 2x13P 300V 3A Black Brass IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
10+
$1.0744
30+
$1.0599
100+
$1.0438
Related Products
Welcome back, may I help you?