
* Images are for reference only
XG4A-2032
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG4A-2032
- JLCPCB Part #
- C17333276
- Package
- Plugin
- Description
- -55℃~+105℃ 10 2 2.54mm 2.54mm 20P 23.3mm 2x10P 300V 3A 44.7mm 8.5mm Black Brass PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6280
210+
$0.2506
490+
$0.2426
980+
$0.2377
Related Products
Welcome back, may I help you?