
* Images are for reference only
XF3M(1)-0715-1B
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF3M(1)-0715-1B
- JLCPCB Part #
- C3168215
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -30℃~+85℃ 0.3mm 1mm 2mm 7P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4003
200+
$0.1549
500+
$0.1494
1500+
$0.1468
Related Products
Welcome back, may I help you?