
* Images are for reference only
XF3M-1215-1B
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF3M-1215-1B
- JLCPCB Part #
- C231431
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -30℃~+85℃ 0.3mm 0.5mm 12P 2mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5203
10+
$0.4220
30+
$0.3801
100+
$0.3270
500+
$0.3012
1500+
$0.2867
Related Products
Welcome back, may I help you?