
* Images are for reference only
XF3M105151BR100
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF3M105151BR100
- JLCPCB Part #
- C7417118
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -30℃~+85℃ 0.3mm 1mm 2mm 5P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.3010
10+
$4.5673
30+
$4.1307
100+
$3.6908
500+
$3.4869
1000+
$3.3954
Welcome back, may I help you?