
* Images are for reference only
XF2M-1015-1A BY OMZ
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF2M-1015-1A BY OMZ
- JLCPCB Part #
- C231413
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 10P 2.1mm Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5748
10+
$0.4817
30+
$0.4367
100+
$0.3902
500+
$0.3629
1500+
$0.3484
3000+
$0.3452
4500+
$0.3420
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?