
* Images are for reference only
XF2M-0615-1A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF2M-0615-1A
- JLCPCB Part #
- C308993
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -30℃~+85℃ 0.3mm 0.5mm 2.1mm 6P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2112
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2070
In-stock Item Pricing
Qty Unit Price
1+
$0.5179
10+
$0.4275
30+
$0.3888
100+
$0.3420
500+
$0.3211
1500+
$0.3082
Related Products
Welcome back, may I help you?