
* Images are for reference only
XC5F-0122
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5F-0122
- JLCPCB Part #
- C3648508
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2424
200+
$2.8032
500+
$2.7053
1000+
$2.6571
Related Products
Welcome back, may I help you?