
* Images are for reference only
XC5B-3221A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5B-3221A
- JLCPCB Part #
- C3648145
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6409
200+
$0.6358
500+
$0.6133
1000+
$0.6021
Welcome back, may I help you?