
* Images are for reference only
XC5B24313A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5B24313A
- JLCPCB Part #
- C7392521
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 24P 2A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0797
210+
$0.4322
490+
$0.4178
980+
$0.4097
Welcome back, may I help you?