
* Images are for reference only
XC5A20221ABYOMR
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5A20221ABYOMR
- JLCPCB Part #
- C3652772
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9070
200+
$1.1259
500+
$1.0857
1000+
$1.0665
Welcome back, may I help you?