
* Images are for reference only
XC5A16821ABYOMR
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5A16821ABYOMR
- JLCPCB Part #
- C6933114
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2A Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1642
180+
$3.6570
540+
$3.5350
990+
$3.4740
Related Products
Welcome back, may I help you?