
* Images are for reference only
XC5A01821ABYOMR
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XC5A01821ABYOMR
- JLCPCB Part #
- C3649846
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6103
200+
$3.3330
500+
$3.2158
1000+
$3.1581
Related Products
Welcome back, may I help you?