
* Images are for reference only
V-15-1B6
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- V-15-1B6
- JLCPCB Part #
- C3820786
- Package
- -
- Description
- -25℃~+80℃ 125V 15A 250V 50,000,000 Cycles 600mA PC Pin Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1463
200+
$0.8315
500+
$0.8025
1000+
$0.7880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?