
* Images are for reference only
SS-5GL2-F
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- SS-5GL2-F
- JLCPCB Part #
- C3822918
- Package
- -
- Description
- -25℃~+85℃ 125V 14.5mm 19.3mm 19.8mm 30,000,000 cycles 5A 6.4mm PC Pin Roller Lever SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.1387
10+
$0.9326
30+
$0.8182
100+
$0.6910
500+
$0.6330
1000+
$0.6088
Welcome back, may I help you?