
* Images are for reference only
SS-01GL111-3D
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- SS-01GL111-3D
- JLCPCB Part #
- C6235158
- Package
- Plugin
- Description
- -25℃~+85℃ 125V 30V PC Pin SPST-NO Side Rotation, Adjustable Lever Plugin Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5818
200+
$0.2324
500+
$0.2244
1000+
$0.2212
Related Products
Welcome back, may I help you?