
* Images are for reference only
SS-5GL2
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- SS-5GL2
- JLCPCB Part #
- C231402
- Package
- Plugin
- Description
- -25℃~+85℃ 125V 30,000,000 cycles 5A SPST-NC 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7324
10+
$0.6039
30+
$0.5397
100+
$0.4240
500+
$0.3855
1000+
$0.3662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?