
* Images are for reference only
MY4Z DC24 (S)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY4Z DC24 (S)
- JLCPCB Part #
- C1564020
- Package
- Plugin,21.5x28mm
- Description
- -55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3A 4 Form C: 4C (4PDT-CO) Silver 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$27.7012
10+
$26.8246
Related Products
Welcome back, may I help you?